
Wirewound power resistor, 25W, 120 Ohm resistance, 5% tolerance, and 30ppm temperature coefficient. Features chassis mount design with solder terminations, operating from -55°C to 200°C. Rated for 550V maximum and 500V DC, with a 25W power dissipation. RoHS compliant.
TE Connectivity HSA25120RJ technical specifications.
| Depth | 28mm |
| ELV | Compliant |
| Height | 15mm |
| Lead/Base Style | Fixed |
| Length | 29mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Military Standard | Not |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 120R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 550V |
| DC Rated Voltage | 500V |
| Width | 28mm |
| RoHS | Compliant |
No datasheet is available for this part.