Chassis mount wirewound power resistor, 25W max power dissipation, 150 ohm resistance with 5% tolerance. Features a 29mm length, 28mm width, and 15mm height within an aluminum package. Operates across a temperature range of -55°C to 200°C with a voltage rating of 550V AC/DC. RoHS compliant for general applications.
TE Connectivity HSA25150RJ technical specifications.
| Package/Case | Aluminum |
| ELV | Compliant |
| Height | 15mm |
| Lead/Base Style | Fixed |
| Length | 29mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 150R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 550V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 550V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSA25150RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.