
Chassis mount wirewound power resistor with 15 Ohm resistance and 5% tolerance. Features 25W maximum power dissipation, 550V voltage rating, and operates from -55°C to 200°C. Aluminum housed with axial terminations, this component is RoHS compliant.
TE Connectivity HSA2515RJ technical specifications.
| Package/Case | Aluminum |
| Depth | 28mm |
| ELV | Compliant |
| Height | 15mm |
| Lead Free | Lead Free |
| Lead/Base Style | Fixed |
| Length | 29mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 25W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 15R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 550V |
| DC Rated Voltage | 500V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSA2515RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
