Chassis mount wirewound power resistor with 25W power dissipation and 1kΩ resistance. Features 5% tolerance, 30ppm temperature coefficient, and a maximum operating temperature of 200°C. Encased in aluminum with solder terminations, this component is RoHS compliant and rated for 500V DC.
Checking distributor stock and pricing after the page loads.
TE Connectivity HSA251K0J technical specifications.
| Package/Case | Aluminum |
| Depth | 28mm |
| ELV | Compliant |
| Height | 15mm |
| Lead/Base Style | Fixed |
| Length | 51.8mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| Width | 27.9908mm |
| RoHS | Compliant |
No datasheet is available for this part.
