This TE Connectivity HSA2527RJ is a chassis mount wirewound power resistor with a resistance of 27 ohms and a tolerance of 5%. It has a maximum power dissipation of 25 watts and a voltage rating of 550 volts. The resistor is packaged in a tray with 100 units and is RoHS compliant. It has a fixed lead/base style and is suitable for operating temperatures between -55°C and 200°C.
Sign in to ask questions about the TE Connectivity HSA2527RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSA2527RJ technical specifications.
| ELV | Compliant |
| Height | 15mm |
| Lead/Base Style | Fixed |
| Length | 29mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 27R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 550V |
| DC Rated Voltage | 500V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSA2527RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
