
Wirewound power resistor with 2.2 ohm resistance and 5% tolerance. Features 25W maximum power dissipation, 550V voltage rating, and operates from -55°C to 200°C. Chassis mountable with an aluminum package, measuring 29mm in length, 28mm in width, and 15mm in height. RoHS compliant and suitable for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity HSA252R2J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| ELV | Compliant |
| Height | 15mm |
| Lead/Base Style | Fixed |
| Length | 29mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 2.2R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 550V |
| DC Rated Voltage | 500V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSA252R2J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
