
25W wirewound power resistor with 5% tolerance and 10mΩ resistance. Features chassis mount design, 550V voltage rating, and 200°C maximum operating temperature. Compliant with RoHS and ELV directives, this component is lead-free and suitable for applications requiring robust power handling. Its aluminum package ensures efficient heat dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity HSA25R01J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSA25R01J technical specifications.
| Package/Case | Aluminum |
| ELV | Compliant |
| Height | 15mm |
| Lead Free | Lead Free |
| Lead/Base Style | Fixed |
| Length | 29mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 10mR |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 550V |
| DC Rated Voltage | 500V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSA25R01J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
