
Chassis mount wirewound power resistor, 25W max power dissipation, 0.05 ohm resistance with 5% tolerance. Features a 550V operating supply voltage and a wide operating temperature range from -55°C to 200°C. This RoHS compliant component is designed for general applications and offers a 50ppm temperature coefficient. Dimensions include 29mm length, 28mm width, and 15mm height.
Sign in to ask questions about the TE Connectivity HSA25R05J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSA25R05J technical specifications.
| ELV | Compliant |
| Height | 15mm |
| Lead Free | Lead Free |
| Lead/Base Style | Fixed |
| Length | 29mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 550V |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 50mR |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 550V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 550V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSA25R05J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
