This wirewound power resistor features a voltage rating of 550V and a tolerance of 5%. It has a maximum power dissipation of 25W and is designed for chassis mount applications. The resistor is packaged in a tray with 100 units per package and is compliant with ROHS regulations. It has a resistance of 820mR and is suitable for use in a wide range of operating temperatures from -55°C to 200°C.
Sign in to ask questions about the TE Connectivity HSA25R82J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSA25R82J technical specifications.
| Package/Case | Aluminum |
| Height | 15mm |
| Lead/Base Style | Fixed |
| Length | 29mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 820mR |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 550V |
| DC Rated Voltage | 500V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSA25R82J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
