
Chassis mount wirewound power resistor with 50W maximum power dissipation and 10 Ohm resistance. Features 5% resistance tolerance, 50ppm temperature coefficient, and a wide operating temperature range from -55°C to 200°C. This component offers a 1.25kV voltage rating and is RoHS compliant. Dimensions include 51mm length, 30mm width, and 17mm height.
Sign in to ask questions about the TE Connectivity HSA5010RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSA5010RJ technical specifications.
| ELV | Compliant |
| Height | 17mm |
| Lead/Base Style | Fixed |
| Length | 51mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSA5010RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
