
Chassis mount wirewound power resistor with 12 Ohm resistance and 5% tolerance, rated for 50W maximum power dissipation. Features a 1.25kV voltage rating and operates across a temperature range of -55°C to 200°C. This aluminum-housed component has a 51mm length, 30mm width, and 17mm height, with fixed axial terminations suitable for soldering. RoHS compliant and ELV compliant.
Sign in to ask questions about the TE Connectivity HSA5012RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSA5012RJ technical specifications.
| ELV | Compliant |
| Height | 17mm |
| Lead/Base Style | Fixed |
| Length | 51mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 12R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSA5012RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
