
Chassis mount wirewound power resistor, 50W max power dissipation, 15 ohm resistance with 5% tolerance. Features a 50ppm temperature coefficient, operating from -55°C to 200°C. Housed in an aluminum package with solder terminations, this component offers a 1.25kV voltage rating and is RoHS compliant.
Sign in to ask questions about the TE Connectivity HSA5015RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSA5015RJ technical specifications.
| Package/Case | Aluminum |
| Depth | 30mm |
| ELV | Compliant |
| Height | 17mm |
| Lead/Base Style | Fixed |
| Length | 51mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 15R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSA5015RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
