This 50W wirewound power resistor from TE Connectivity has a resistance of 180 ohms with a tolerance of 3%. It is designed for chassis mount applications and operates within a temperature range of -55°C to 200°C. The resistor is RoHS compliant and available in a package quantity of 100 units per tray.
Checking distributor stock and pricing after the page loads.
TE Connectivity HSA50180RE technical specifications.
| ELV | Compliant |
| Height | 17mm |
| Lead/Base Style | Fixed |
| Length | 51mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 180R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Termination | Solder |
| Tolerance | 3% |
| Voltage Rating | 1.25kV |
| Voltage Rating (AC) | 1.25kV |
| Width | 30mm |
| RoHS | Compliant |
No datasheet is available for this part.