
Chassis mount wirewound power resistor, 18 Ohm resistance with 5% tolerance, rated for 50W maximum power dissipation. Features a 1.25kV voltage rating and operates across a temperature range of -55°C to 200°C. This aluminum-housed component offers ±50ppm/°C temperature coefficient and is supplied in trays of 100 units. RoHS compliant with solder terminations.
Sign in to ask questions about the TE Connectivity HSA5018RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSA5018RJ technical specifications.
| ELV | Compliant |
| Height | 17mm |
| Lead/Base Style | Fixed |
| Length | 51mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 18R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSA5018RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.