Chassis mount wirewound power resistor with 1.2 Ohm resistance and 5% tolerance. Features 50W maximum power dissipation, ±50ppm/°C temperature coefficient, and a 1.25kV voltage rating. Operates across a -55°C to 200°C temperature range. Aluminum housed with fixed axial terminations, suitable for chassis mounting. RoHS compliant.
Sign in to ask questions about the TE Connectivity HSA501R2J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSA501R2J technical specifications.
| ELV | Compliant |
| Height | 17mm |
| Lead/Base Style | Fixed |
| Length | 51mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 1.2R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSA501R2J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
