
The TE Connectivity HSA501R8F is a wirewound power resistor with a resistance of 1.8 ohms and a voltage rating of 1.25 kilovolts. It is designed for chassis mount applications and features a 1% tolerance. The resistor is packaged in a tray with 100 units per package.
TE Connectivity HSA501R8F technical specifications.
| Height | 17mm |
| Lead/Base Style | Fixed |
| Length | 51mm |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 1.8R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HSA |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 1.25kV |
| Voltage Rating (AC) | 1.25kV |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSA501R8F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.