Wirewound power resistor, 50W max power dissipation, 33 Ohm resistance with 3% tolerance. Features chassis mount capability with solder terminations and a robust aluminum package. Operates across a wide temperature range from -55°C to 200°C, with a voltage rating of 1.25kV. RoHS compliant and ELV compliant.
Checking distributor stock and pricing after the page loads.
TE Connectivity HSA5033RE technical specifications.
| Package/Case | Aluminum |
| Depth | 30mm |
| ELV | Compliant |
| Height | 17mm |
| Lead/Base Style | Fixed |
| Length | 51mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 50W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 33R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Termination | Solder |
| Tolerance | 3% |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| Width | 30mm |
| RoHS | Compliant |
No datasheet is available for this part.