
Chassis mount wirewound power resistor, 20W continuous power rating with 50W maximum power dissipation. Features 47kΩ resistance with 5% tolerance and a low temperature coefficient of 30ppm/°C. Operates across a wide temperature range from -55°C to 200°C, with a 1.25kV voltage rating. Housed in an aluminum package for efficient heat dissipation, this component is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity HSA5047KJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSA5047KJ technical specifications.
| Package/Case | Aluminum |
| ELV | Compliant |
| Height | 17mm |
| Lead/Base Style | Fixed |
| Length | 51mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 47kR |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSA5047KJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.