
This 1.25kV, 560R, 5% wirewound power resistor has a maximum power dissipation of 50W and is designed for chassis mount applications. It is compliant with ELV regulations and has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is packaged in a tray with 100 units per package and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity HSA50560RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSA50560RJ technical specifications.
| Package/Case | Aluminum |
| ELV | Compliant |
| Height | 17mm |
| Lead/Base Style | Fixed |
| Length | 51mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 560R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSA50560RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
