
Chassis mount wirewound power resistor with 5.6 kΩ resistance and 5% tolerance. Features 50W maximum power dissipation, a wide operating temperature range of -55°C to 200°C, and a 1.25kV voltage rating. Housed in aluminum with axial terminations, this component is RoHS compliant and designed for chassis mounting.
TE Connectivity HSA505K6J technical specifications.
| Package/Case | Aluminum |
| Depth | 30mm |
| ELV | Compliant |
| Height | 16.9926mm |
| Lead/Base Style | Fixed |
| Length | 72.5mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Military Standard | Not |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5.6kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| Width | 29.9974mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSA505K6J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
