
This 50W wirewound power resistor from TE Connectivity has a resistance of 25mR and a voltage rating of 1.25kV. It is available in a package quantity of 100 and is packaged in a tray. The resistor is RoHS compliant and has a tolerance of 5%. It can operate between -55°C and 200°C and is suitable for chassis mount applications.
TE Connectivity HSA50R025J technical specifications.
| ELV | Compliant |
| Height | 17mm |
| Lead/Base Style | Fixed |
| Length | 51mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 25mR |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSA50R025J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.