
RESISTOR, WIRE WOUND, 10W, 5%, 30ppm, 150ohm, CHASSIS MOUNT, ROHS COMPLIANT
TE Connectivity HSA5150RJ technical specifications.
| ELV | Compliant |
| Height | 9mm |
| Lead/Base Style | Fixed |
| Length | 17mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 150R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 160V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSA5150RJ to view detailed technical specifications.
No datasheet is available for this part.