
10W wirewound power resistor with 1.5kR resistance and 5% tolerance. Features chassis mount design with solder terminations and an aluminum package. Operates across a -55°C to 200°C temperature range with a maximum power dissipation of 10W and a voltage rating of 160V. RoHS compliant.
Sign in to ask questions about the TE Connectivity HSA51K5J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSA51K5J technical specifications.
| Package/Case | Aluminum |
| Depth | 17mm |
| ELV | Compliant |
| Height | 9mm |
| Lead/Base Style | Fixed |
| Length | 17mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 10W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 160V |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 1.5kR |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSA51K5J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
