
10W wirewound power resistor with 1 ohm resistance and 5% tolerance. Features chassis mount capability with an aluminum package, measuring 17mm x 17mm x 9mm. Operates across a temperature range of -55°C to 200°C with a maximum power dissipation of 10W and a voltage rating of 160V. This RoHS compliant component is designed for general applications.
Sign in to ask questions about the TE Connectivity HSA51R0J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSA51R0J technical specifications.
| Package/Case | Aluminum |
| Depth | 17mm |
| ELV | Compliant |
| Height | 9mm |
| Lead/Base Style | Fixed |
| Length | 17mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Military Standard | Not |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 160V |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 1R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSA51R0J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
