Chassis mount wirewound power resistor, 10W maximum power dissipation, 330 ohm resistance with 5% tolerance. Features a 160V operating supply voltage and a wide operating temperature range from -55°C to 200°C. Encased in aluminum for efficient heat dissipation, this component offers a 30ppm temperature coefficient and is RoHS compliant.
Sign in to ask questions about the TE Connectivity HSA5330RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSA5330RJ technical specifications.
| Package/Case | Aluminum |
| Depth | 17mm |
| ELV | Compliant |
| Height | 8.9916mm |
| Lead/Base Style | Fixed |
| Length | 30mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 10W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 160V |
| Packaging | Tray |
| Resistance | 330R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| Width | 16.9926mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSA5330RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.