
Chassis mount wirewound power resistor with 0.22 Ohm resistance and 5% tolerance. Features 10W power dissipation, 160V operating voltage, and a wide temperature range from -55°C to 200°C. Aluminum housed with axial terminations, this component is lead-free and RoHS compliant.
Sign in to ask questions about the TE Connectivity HSA5R22J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSA5R22J technical specifications.
| Package/Case | Aluminum |
| Depth | 17mm |
| ELV | Compliant |
| Height | 9mm |
| Lead Free | Lead Free |
| Lead/Base Style | Fixed |
| Length | 17mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 160V |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 220mR |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSA5R22J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
