
100W wirewound power resistor with 10 ohm resistance and 5% tolerance. Features chassis mount capability and a 1.9kV voltage rating. Operates up to 200°C with a 50ppm temperature coefficient. Housed in an aluminum package for efficient heat dissipation. RoHS compliant.
Sign in to ask questions about the TE Connectivity HSC10010RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSC10010RJ technical specifications.
| Package/Case | Aluminum |
| Depth | 47.5mm |
| ELV | Compliant |
| Height | 26mm |
| Lead/Base Style | Fixed |
| Length | 65.5mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 100W |
| Military Standard | Not |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.9kV |
| DC Rated Voltage | 1.9kV |
| Width | 47.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSC10010RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.