This 1.9kV wirewound power resistor features a 12R resistance value with a 5% tolerance. It is designed for chassis mount applications and has a maximum power dissipation of 100W. The resistor is compliant with ROHS regulations and is packaged in a tray with 10 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity HSC10012RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| Depth | 47.5mm |
| ELV | Compliant |
| Height | 26mm |
| Lead/Base Style | Fixed |
| Length | 65.5mm |
| Max Power Dissipation | 100W |
| Military Standard | Not |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 12R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HSC |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.9kV |
| DC Rated Voltage | 1.9kV |
| Width | 47.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSC10012RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.