
Chassis mount wirewound power resistor with 15 Ohm resistance and 5% tolerance. Features 100W maximum power dissipation, 200°C maximum operating temperature, and a 1.9kV voltage rating. Aluminum housed package with solder terminations, suitable for chassis mounting. Dimensions: 65.5mm length, 47.5mm width, 26mm height, 47.5mm depth. RoHS compliant.
Sign in to ask questions about the TE Connectivity HSC10015RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSC10015RJ technical specifications.
| Package/Case | Aluminum |
| Depth | 47.5mm |
| ELV | Compliant |
| Height | 26mm |
| Lead/Base Style | Fixed |
| Length | 65.5mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 15R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.9kV |
| DC Rated Voltage | 1.9kV |
| Width | 47.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSC10015RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
