
This 1kR wirewound power resistor has a voltage rating of 1.9kV and a maximum power dissipation of 100W. It is a fixed resistor with a resistance tolerance of 5% and is packaged in a tray. The resistor is RoHS compliant and has a termination of solder. It is designed for use in chassis mount applications and has a maximum operating temperature of 200°C.
Sign in to ask questions about the TE Connectivity HSC1001K0J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSC1001K0J technical specifications.
| Depth | 47.5mm |
| ELV | Compliant |
| Lead/Base Style | Fixed |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 100W |
| Military Standard | Not |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.9kV |
| DC Rated Voltage | 1.9kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSC1001K0J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
