RESISTOR, WIRE WOUND, 100W, 5%, 30ppm, 1500ohm, CHASSIS MOUNT, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Package Length | 65 |
| Tolerance | 5 |
| Package Width | 47.5 |
| Package Height | 26 |
| Resistance | 1500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.80 |
| REACH | Compliant |
| Military Spec | False |