Chassis mount wirewound power resistor with 220 ohm resistance and 5% tolerance. Features 100W maximum power dissipation, 1.9kV voltage rating, and a maximum operating temperature of 200°C. Constructed with an aluminum package and two solder terminations, this RoHS compliant component is designed for general applications.
Sign in to ask questions about the TE Connectivity HSC100220RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSC100220RJ technical specifications.
| Package/Case | Aluminum |
| Depth | 47.5mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Lead/Base Style | Fixed |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 100W |
| Military Standard | Not |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.9kV |
| DC Rated Voltage | 1.9kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSC100220RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
