
Wirewound power resistor featuring 22 Ohm resistance with a 5% tolerance, rated for 100W maximum power dissipation. This chassis mount component operates up to 200°C and has a voltage rating of 1.9kV. The aluminum housed package measures 87.5mm in length, 47.5mm in depth, and 26mm in height, with two solderable terminations. It is RoHS compliant and supplied in tray packaging.
Sign in to ask questions about the TE Connectivity HSC10022RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSC10022RJ technical specifications.
| Package/Case | Aluminum |
| Depth | 47.5mm |
| ELV | Compliant |
| Height | 26mm |
| Lead/Base Style | Fixed |
| Length | 87.5mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 22R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.9kV |
| DC Rated Voltage | 1.9kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSC10022RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.