This fixed wirewound power resistor has a resistance of 27 ohms and a voltage rating of 1.9 kilovolts. It is available in a chassis mount package and is compliant with ELV and RoHS regulations. The resistor is rated for a DC voltage of 1.9 kilovolts and has a tolerance of 5%. It is packaged in a tray with 10 pieces per unit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity HSC10027RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSC10027RJ technical specifications.
| ELV | Compliant |
| Height | 26mm |
| Lead/Base Style | Fixed |
| Length | 65.5mm |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tray |
| Resistance | 27R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HSC |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.9kV |
| DC Rated Voltage | 1.9kV |
| Width | 47.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSC10027RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.