
This is a chassis mount wirewound power resistor with a resistance of 33 ohms and a tolerance of 5%. It has a maximum operating temperature of 200°C and a maximum power dissipation of 100W. The resistor is packaged in a tray and is compliant with ELV and RoHS standards.
Sign in to ask questions about the TE Connectivity HSC10033RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSC10033RJ technical specifications.
| Package/Case | Aluminum |
| Depth | 47.5mm |
| ELV | Compliant |
| Lead/Base Style | Fixed |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 100W |
| Military Standard | Not |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 33R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.9kV |
| DC Rated Voltage | 1.9kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSC10033RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
