
The HSC10050RJ is a high power fixed resistor with a resistance of 50 ohms and a tolerance of 5%. It has a maximum operating temperature range of -55°C to 200°C and a maximum power dissipation of 100W. The resistor is packaged in bulk and has a package quantity of 10. It is compliant with ELV and RoHS regulations and has a termination style of solder.
Checking distributor stock and pricing after the page loads.
| ELV | Compliant |
| Height | 26mm |
| Lead/Base Style | Solder |
| Length | 65.5mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Flanges |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.9kV |
| Width | 47.5mm |
| RoHS | Compliant |