
Chassis mount wirewound power resistor with 100W maximum power dissipation and 6.8 ohm resistance. Features 5% resistance tolerance, 50ppm temperature coefficient, and a 200°C maximum operating temperature. This component offers a 1.9kV voltage rating and is housed in an aluminum package for efficient heat dissipation. Designed for chassis mounting, it utilizes solder terminations and is RoHS compliant.
Sign in to ask questions about the TE Connectivity HSC1006R8J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSC1006R8J technical specifications.
| Package/Case | Aluminum |
| Depth | 47.5mm |
| ELV | Compliant |
| Height | 26mm |
| Lead/Base Style | Fixed |
| Length | 65.5mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 6.8R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.9kV |
| DC Rated Voltage | 1.9kV |
| Width | 47.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSC1006R8J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.