
Chassis-mount wirewound power resistor with 220 Ohm resistance and 5% tolerance. Features a 150W maximum power dissipation and operates across a -55°C to 200°C temperature range. Housed in an aluminum package with solder terminations, this single-resistor component offers a 1.9kV AC and 2.5kV DC voltage rating. Dimensions are 98mm length, 47.5mm width, and 26mm height.
Sign in to ask questions about the TE Connectivity HSC150220RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSC150220RJ technical specifications.
| Package/Case | Aluminum |
| Depth | 47.5mm |
| ELV | Compliant |
| Height | 26mm |
| Lead/Base Style | Fixed |
| Length | 98mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 5 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.9kV |
| DC Rated Voltage | 2.5kV |
| Width | 47.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSC150220RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
