Wirewound power resistor, 150W max power dissipation, 2.2 ohm resistance with 5% tolerance. Features chassis mount for efficient heat dissipation, operating from -55°C to 200°C. 2.5kV DC rated voltage and 2.5kV voltage rating. Dimensions: 98mm length, 47.5mm width, 26mm height. RoHS compliant.
Checking distributor stock and pricing after the page loads.
TE Connectivity HSC1502R2J technical specifications.
| Depth | 47.5mm |
| ELV | Compliant |
| Height | 26mm |
| Lead/Base Style | Fixed |
| Length | 98mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 5 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 2.2R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Width | 47.5mm |
| RoHS | Compliant |
No datasheet is available for this part.