
Chassis mount wirewound power resistor with 330 Ohm resistance and 5% tolerance. Features a 150W maximum power dissipation, 2.5kV voltage rating, and operates across a -55°C to 200°C temperature range. Dimensions include a length of 98mm, width of 47.5mm, and height of 26mm. This RoHS compliant component utilizes solder terminations and is supplied in trays.
TE Connectivity HSC150330RJ technical specifications.
| Depth | 47.5mm |
| ELV | Compliant |
| Height | 26mm |
| Lead/Base Style | Fixed |
| Length | 98mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 330R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Width | 47.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSC150330RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.