Wirewound power resistor with 510 Ohm resistance and 5% tolerance. Features a 150W maximum power dissipation and a 1.9kV voltage rating, with a DC rated voltage of 2.5kV. Operates across a temperature range of -55°C to 200°C. Chassis mountable with two solder terminations. Dimensions are 98mm length, 47.5mm width, and 26mm height.
Checking distributor stock and pricing after the page loads.
TE Connectivity HSC150510RJ technical specifications.
| Depth | 47.5mm |
| ELV | Compliant |
| Height | 26mm |
| Lead/Base Style | Fixed |
| Length | 98mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 510R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.9kV |
| DC Rated Voltage | 2.5kV |
| Width | 47.5mm |
| RoHS | Compliant |
No datasheet is available for this part.