Chassis mount wirewound power resistor with 150W maximum power dissipation and 6.8 ohm resistance. Features 5% resistance tolerance, 50ppm temperature coefficient, and a 2.5kV voltage rating. Operates across a -55°C to 200°C temperature range. Compliant with RoHS and ELV directives.
Checking distributor stock and pricing after the page loads.
TE Connectivity HSC1506R8J technical specifications.
| ELV | Compliant |
| Height | 26mm |
| Lead/Base Style | Fixed |
| Length | 98mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 5 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 6.8R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Width | 47.5mm |
| RoHS | Compliant |
No datasheet is available for this part.