
Chassis mount wirewound power resistor with 100 ohm resistance and 5% tolerance. Features 200W maximum power dissipation, 1.9kV voltage rating, and a maximum operating temperature of 200°C. Housed in an aluminum package with stud terminations, this RoHS compliant component is designed for general applications.
Sign in to ask questions about the TE Connectivity HSC200100RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSC200100RJ technical specifications.
| Package/Case | Aluminum |
| Depth | 73mm |
| ELV | Compliant |
| Height | 42mm |
| Lead Free | Not Applicable |
| Lead/Base Style | Fixed |
| Length | 90mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 200W |
| Military Standard | Not |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 1.9kV |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating | 1.9kV |
| Voltage Rating (AC) | 1.9kV |
| DC Rated Voltage | 1.9kV |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSC200100RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
