Chassis mount wirewound power resistor, 200W max power dissipation, 10 ohm resistance with 5% tolerance. Features a 200°C max operating temperature, 1.9kV voltage rating (AC/DC), and is RoHS compliant. Packaged in aluminum with two stud terminations, this component offers a 50ppm temperature coefficient and a 42mm height, 90mm length, and 73mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity HSC20010RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSC20010RJ technical specifications.
| Package/Case | Aluminum |
| ELV | Compliant |
| Height | 42mm |
| Lead Free | Not Applicable |
| Lead/Base Style | Fixed |
| Length | 90mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating | 1.9kV |
| Voltage Rating (AC) | 1.9kV |
| DC Rated Voltage | 1.9kV |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSC20010RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.