Wirewound power resistor with 1kΩ resistance and 5% tolerance, rated for 200W maximum power dissipation. Features a chassis mount aluminum package with dimensions of 90mm length, 73mm width, and 42mm height. Operates up to 200°C with a voltage rating of 1.9kV AC/DC. RoHS compliant with stud terminations.
Sign in to ask questions about the TE Connectivity HSC2001K0J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSC2001K0J technical specifications.
| Package/Case | Aluminum |
| Depth | 73mm |
| ELV | Compliant |
| Height | 42mm |
| Lead Free | Not Applicable |
| Lead/Base Style | Fixed |
| Length | 90mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 200W |
| Military Standard | Not |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 1.9kV |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating | 1.9kV |
| Voltage Rating (AC) | 1.9kV |
| DC Rated Voltage | 1.9kV |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSC2001K0J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.