
200W wirewound power resistor with 220 ohm resistance and 5% tolerance. Features chassis mount design with stud terminations and an aluminum package. Operates up to 200°C with a 1.9kV voltage rating.
TE Connectivity HSC200220RJ technical specifications.
| Package/Case | Aluminum |
| Depth | 73mm |
| ELV | Compliant |
| Height | 42mm |
| Lead Free | Not Applicable |
| Lead/Base Style | Fixed |
| Length | 90mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | No |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating | 1.9kV |
| Voltage Rating (AC) | 1.9kV |
| DC Rated Voltage | 1.9kV |
| Width | 73mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HSC200220RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.