
The TE Connectivity HSC20022KJ is a wirewound power resistor with a resistance of 22kR, a voltage rating of 1.9kV, and a maximum power dissipation of 200W. It is designed for chassis mount applications and has a length of 90mm, a height of 42mm, and a width of 73mm. The resistor is RoHS compliant and has a tolerance of 5%. It operates within a temperature range of -55°C to 200°C.
Sign in to ask questions about the TE Connectivity HSC20022KJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSC20022KJ technical specifications.
| ELV | Compliant |
| Height | 42mm |
| Lead Free | Not Applicable |
| Lead/Base Style | Fixed |
| Length | 90mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 2 |
| Packaging | Tray |
| Resistance | 22kR |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating | 1.9kV |
| Voltage Rating (AC) | 1.9kV |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSC20022KJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.