This 200W wirewound power resistor features a 2.2R resistance value with a 5% tolerance. It is designed for chassis mount applications and can operate at temperatures up to 200°C. The resistor is not RoHS compliant and is not lead-free. It is compliant with ELV regulations.
TE Connectivity HSC2002R2J technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Lead/Base Style | Fixed |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 2.2R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | No |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating | 1.9kV |
| Voltage Rating (AC) | 1.9kV |
| DC Rated Voltage | 1.9kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HSC2002R2J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.