
Chassis mount wirewound power resistor with 330 ohm resistance and 5% tolerance. Features a 50W power rating, 1.9kV voltage rating, and 30ppm temperature coefficient. Housed in an aluminum package with stud terminations, this single-resistor component measures 90mm in length, 73mm in width, and 42mm in height. RoHS compliant and ELV compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| ELV | Compliant |
| Height | 42mm |
| Lead Free | Not Applicable |
| Lead/Base Style | Fixed |
| Length | 90mm |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 2 |
| Packaging | Tray |
| Resistance | 330R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HSC |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating | 1.9kV |
| Voltage Rating (AC) | 1.9kV |
| Width | 73mm |
| RoHS | Compliant |