
This is a 1.9kV 390R 5% wirewound power resistor with a chassis mount design. It is available in a packaging tray with 2 resistors per package. The resistor is RoHS compliant and has a voltage rating of 1.9kV AC and DC. The resistor is designed for general use and is not lead-free.
TE Connectivity HSC200390RJ technical specifications.
| ELV | Compliant |
| Height | 42mm |
| Lead Free | Not Applicable |
| Lead/Base Style | Fixed |
| Length | 90mm |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 2 |
| Packaging | Tray |
| Resistance | 390R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HSC |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating | 1.9kV |
| Voltage Rating (AC) | 1.9kV |
| Width | 73mm |
| RoHS | Compliant |
No datasheet is available for this part.
